Memory Card NVSRAM (Non-Volatile SRAM) 512B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1923-F5#W

DigiKey Part Number
DS1923-F5#W-ND
Manufacturer
Manufacturer Product Number
DS1923-F5#W
Description
MEMORY CARD NVSRAM 512B
Customer Reference
Detailed Description
Memory Card NVSRAM (Non-Volatile SRAM) 512B
Datasheet
 Datasheet
EDA/CAD Models
DS1923-F5#W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Obsolete
Memory Type
NVSRAM (Non-Volatile SRAM)
Memory Size
512B
Speed
-
Technology
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable