


DS28E36EVKIT# | |
|---|---|
DigiKey Part Number | DS28E36EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E36EVKIT# |
Description | EVAL BOARD FOR DS28E36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E36 DeepCover® Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | DS28E36 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.25000 | €79.25 |
| Unit Price without VAT: | €79.25000 |
|---|---|
| Unit Price with VAT: | €97.47750 |

