
MAX1452C/D | |
|---|---|
DigiKey Part Number | 505-MAX1452C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452C/D |
Description | LOW-COST PRECISION SENSOR SIGNAL |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Digital, Serial Output Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | Digital, Serial | |
Current - Supply | 2.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

