


MAX16977SATE/V+ | |
|---|---|
DigiKey Part Number | MAX16977SATE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16977SATE/V+ |
Description | IC REG BUCK ADJ/1V 2A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16977SATE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 10 | €4.69600 | €46.96 |
| 60 | €4.08867 | €245.32 |
| 120 | €3.92442 | €470.93 |
| 300 | €3.75087 | €1,125.26 |
| 540 | €3.66091 | €1,976.89 |
| 1,020 | €3.57893 | €3,650.51 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.49070 |


