Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 6-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX18002AWT+T

DigiKey Part Number
175-MAX18002AWT+TTR-ND - Tape & Reel (TR)
175-MAX18002AWT+TCT-ND - Cut Tape (CT)
175-MAX18002AWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX18002AWT+T
Description
IC REG BOOST PROG 6WLP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 6-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX18002AWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
-
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.07x1.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.