
MAX20094ATIA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20094ATIA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20094ATIA/VY+TCT-ND - Cut Tape (CT) 175-MAX20094ATIA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20094ATIA/VY+T |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20094ATIA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 6V | |
Voltage - Supply (Max) | 7V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.30000 | €8.30 |
| 10 | €6.47100 | €64.71 |
| 25 | €6.01240 | €150.31 |
| 100 | €5.50900 | €550.90 |
| 250 | €5.26888 | €1,317.22 |
| 500 | €5.12414 | €2,562.07 |
| 1,000 | €5.00508 | €5,005.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €4.87937 | €12,198.42 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €10.20900 |

