Direct

MAX3120CUA | |
|---|---|
DigiKey Part Number | MAX3120CUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3120CUA |
Description | IC TRANSCEIVER FULL 1/1 8UMAX |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Infrared (IRDA) 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3120CUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


