Direct

MAX3120ESA | |
|---|---|
DigiKey Part Number | MAX3120ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3120ESA |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Infrared (IRDA) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3120ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


