


MAX31342SHLD# | |
|---|---|
DigiKey Part Number | MAX31342SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31342SHLD# |
Description | EVAL MAX31342 RTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31342 Real Time Clock (RTC) Clock Timing Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | MAX31342 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.26000 | €132.26 |
| Unit Price without VAT: | €132.26000 |
|---|---|
| Unit Price with VAT: | €162.67980 |

