Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31855RASA+

DigiKey Part Number
MAX31855RASA+-ND
Manufacturer
Manufacturer Product Number
MAX31855RASA+
Description
IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX31855RASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 15,600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.11000€9.11
10€7.12700€71.27
25€6.62920€165.73
100€6.08250€608.25
300€5.77750€1,733.25
500€5.66472€2,832.36
1,000€5.53546€5,535.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.11000
Unit Price with VAT:€11.20530