
MAX33040ESHLD# | |
|---|---|
DigiKey Part Number | 505-MAX33040ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33040ESHLD# |
Description | EVAL BOARD FOR MAX33040E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33040E - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX33040E |
Packaging Box | Primary Attributes 3.3V, 500mA DC Power Supply |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function CAN Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.79000 | €125.79 |
| Unit Price without VAT: | €125.79000 |
|---|---|
| Unit Price with VAT: | €154.72170 |

