MAX4257EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.12862
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: €2.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,922
Unit Price: €2.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,188
Unit Price: €2.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: €6.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,158
Unit Price: €6.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.34988
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.52508
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.34988
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.52508
Datasheet

Similar


Texas Instruments
In Stock: 839
Unit Price: €2.55000
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: €2.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: €16.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €10.08365
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4257EUA-T

DigiKey Part Number
MAX4257EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4257EUA-T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4257EUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable