Direct
Similar

MAX4413EKA-T | |
|---|---|
DigiKey Part Number | MAX4413EKA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4413EKA-T |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
EDA/CAD Models | MAX4413EKA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |



