Image for MAX5874EVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5874EVKIT#

DigiKey Part Number
505-MAX5874EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX5874EVKIT#
Description
EVAL BOARD FOR MAX5874
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5874 - 14 Bit 200M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
2
Number of Bits
14
Sampling Rate (Per Second)
200M
Data Interface
CMOS
Settling Time
14ns
DAC Type
Current
Utilized IC / Part
MAX5874
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€173.05000€173.05
Manufacturers Standard Package
Unit Price without VAT:€173.05000
Unit Price with VAT:€212.85150