Direct

MAX6675ISA | |
|---|---|
DigiKey Part Number | MAX6675ISA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6675ISA |
Description | IC CONV THERMO TO DIGITAL 8SOIC |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Thermocouple (K) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6675ISA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Thermocouple (K) | |
Output Type | Digital | |
Current - Supply | 1.5 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



