Direct

MAX6817EUT-T | |
|---|---|
DigiKey Part Number | MAX6817EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6817EUT-T |
Description | IC SWITCH DEBOUNCER SOT-6 |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6817EUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |



