
MAX6964EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX6964EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6964EVKIT |
Description | EVAL BOARD FOR MAX6964 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6964 - 17 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 50mA | |
Outputs and Type | 17 Non-Isolated Outputs | |
Voltage - Output | 7V | |
Features | - | |
Voltage - Input | 5V | |
Contents | Board(s) | |
Utilized IC / Part | MAX6964 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.79000 | €79.79 |
| Unit Price without VAT: | €79.79000 |
|---|---|
| Unit Price with VAT: | €98.14170 |

