MAX9634 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9634EVKIT+

DigiKey Part Number
MAX9634EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX9634EVKIT+
Description
KIT EVALUATION FOR MAX9634
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX9634 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
125kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
1.1µA
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
MAX9634
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€75.45000€75.45
10€75.27200€752.72
Manufacturers Standard Package
Unit Price without VAT:€75.45000
Unit Price with VAT:€92.80350