
MAX9737ETG/V+ | |
|---|---|
DigiKey Part Number | MAX9737ETG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9737ETG/V+ |
Description | IC AMP CLASS D MONO 13W 24TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
EDA/CAD Models | MAX9737ETG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 13W x 1 @ 4Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |

