



MAX98361DEVSYS#WLP | |
|---|---|
DigiKey Part Number | 505-MAX98361DEVSYS#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX98361DEVSYS#WLP |
Description | EVAL BOARD FOR MAX98361D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98361D - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | MAX98361D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €221.54000 | €221.54 |
| Unit Price without VAT: | €221.54000 |
|---|---|
| Unit Price with VAT: | €272.49420 |

