
MAX9940EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9940EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9940EVKIT+ |
Description | EVAL BOARD FOR MAX9940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9940 - Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | No | |
Utilized IC / Part | MAX9940 | |
Primary Attributes | 60ns Fault Reaction Time | |
Secondary Attributes | 2.2V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.19000 | €63.19 |
| Unit Price without VAT: | €63.19000 |
|---|---|
| Unit Price with VAT: | €77.72370 |

