Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.6V 4A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.6V 4A 2.4V - 5.5V Input
28-SMD-Module EP

MAXM17514ALI+T

DigiKey Part Number
MAXM17514ALI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAXM17514ALI+T
Description
DC DC CONVERTER 0.75-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.6V 4A 2.4V - 5.5V Input
EDA/CAD Models
MAXM17514ALI+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
29-SMD Module, Exposed Pad
Size / Dimension
0.39" L x 0.30" W x 0.07" H (10.0mm x 7.5mm x 1.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types