
TMC260C-PA-T | |
|---|---|
DigiKey Part Number | 175-TMC260C-PA-TTR-ND - Tape & Reel (TR) 175-TMC260C-PA-TCT-ND - Cut Tape (CT) 175-TMC260C-PA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC260C-PA-T |
Description | IC MTR DRV BIPOLAR 3-5.25V 44QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMC260C-PA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2A (Max) | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 9V ~ 39V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| 10 | €6.80000 | €68.00 |
| 25 | €6.32120 | €158.03 |
| 100 | €5.79600 | €579.60 |
| 250 | €5.54548 | €1,386.37 |
| 500 | €5.39460 | €2,697.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €5.20818 | €7,812.27 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.71330 |




