Similar

130450-HMC941LP4E | |
|---|---|
DigiKey Part Number | 1127-2777-ND |
Manufacturer | |
Manufacturer Product Number | 130450-HMC941LP4E |
Description | BOARD EVAL HMC941LP4E |
Customer Reference | |
Detailed Description | HMC941LP4 - Attenuator 100MHz ~ 33GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 100MHz ~ 33GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC941LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 33GHz | |
Function | Attenuator |


