AD5321BRTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €6.10624
Datasheet
12 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SOT-23-6
High Speed Converters by Analog Devices

AD5321BRTZ-REEL

DigiKey Part Number
AD5321BRTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5321BRTZ-REEL
Description
IC DAC 12BIT V-OUT SOT23-6
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5321BRTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.3
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types