
AD605AR | |
|---|---|
DigiKey Part Number | AD605AR-ND |
Manufacturer | |
Manufacturer Product Number | AD605AR |
Description | IC RF AMP 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD605AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | 15dBm | |
Gain | 34dB | |
Noise Figure | 12dB | |
RF Type | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 23mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



