AD605BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 94
Unit Price: €30.76000
Datasheet
RF Amplifier IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD605BR

DigiKey Part Number
AD605BR-ND
Manufacturer
Manufacturer Product Number
AD605BR
Description
IC RF AMP 16SOIC
Customer Reference
Detailed Description
RF Amplifier IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD605BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Frequency
-
P1dB
15dBm
Gain
34dB
Noise Figure
12dB
RF Type
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
23mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types