
AD630AD | |
|---|---|
DigiKey Part Number | AD630AD-ND |
Manufacturer | |
Manufacturer Product Number | AD630AD |
Description | IC MOD/DEMOD BAL 2MHZ 20-CDIP |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD630AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator/Demodulator | |
Frequency | 0Hz ~ 2MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |

