RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD630SD

DigiKey Part Number
AD630SD-ND
Manufacturer
Manufacturer Product Number
AD630SD
Description
IC MOD/DEMOD BAL 2MHZ 20-CDIP
Customer Reference
Detailed Description
RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD630SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Modulator/Demodulator
Frequency
0Hz ~ 2MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.