1 Channel AFE 16 Bit 50 mW 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD73311LARUZ-RL7

DigiKey Part Number
505-AD73311LARUZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD73311LARUZ-RL7
Description
IC AFE 1 CHAN 16BIT 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 50 mW 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD73311LARUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of Channels
1
Power (Watts)
50 mW
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€4.63549€4,635.49
Manufacturers Standard Package
Unit Price without VAT:€4.63549
Unit Price with VAT:€5.70165