
AD8004SQ | |
|---|---|
DigiKey Part Number | AD8004SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD8004SQ |
Description | IC OPAMP CFA 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8004SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

