Video Amp, 3 Current Feedback 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8013ANZ

DigiKey Part Number
AD8013ANZ-ND
Manufacturer
Manufacturer Product Number
AD8013ANZ
Description
IC AMP CURRENT FEEDBACK 14DIP
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8013ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
3
-3db Bandwidth
140 MHz
Slew Rate
1000V/µs
Current - Supply
3.5 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
4.2V ~ 13V, ±2.1V ~ 6.5V
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.