Video Amp, 1 Voltage Feedback 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD829SQ

DigiKey Part Number
505-AD829SQ-ND
Manufacturer
Manufacturer Product Number
AD829SQ
Description
IC AMP VOLTAGE FEEDBACK 8CERDIP
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD829SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Voltage Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
120 MHz
Slew Rate
230V/µs
Current - Supply
5.3 mA
Current - Output / Channel
32 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.