
ADCMP572BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP572BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP572BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP572BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP572BCPZ-RL7 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP572BCPZ-RL7 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB CMRR, 74dB PSRR |
Part Status Active | Propagation Delay (Max) 0.165ns |
Type with Latch | Hysteresis ±1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CML, Complementary | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) 3.1V ~ 5.4V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 3.3V | Supplier Device Package 16-LFCSP (3x3) |
Current - Input Bias (Max) 25µA @ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.49000 | €23.49 |
| 10 | €18.92000 | €189.20 |
| 25 | €17.78000 | €444.50 |
| 100 | €16.91750 | €1,691.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €15.12315 | €22,684.73 |
| Unit Price without VAT: | €23.49000 |
|---|---|
| Unit Price with VAT: | €28.89270 |






