



ADF4118BRUZ-RL | |
|---|---|
DigiKey Part Number | ADF4118BRUZ-RLTR-ND - Tape & Reel (TR) ADF4118BRUZ-RLCT-ND - Cut Tape (CT) ADF4118BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4118BRUZ-RL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4118BRUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €4.44500 | €44.45 |
| 25 | €4.20560 | €105.14 |
| 100 | €3.87680 | €387.68 |
| 250 | €3.67984 | €919.96 |
| 500 | €3.54078 | €1,770.39 |
| 1,000 | €3.40978 | €3,409.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €3.24823 | €8,120.57 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.30990 |

