ADM232AARW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: €8.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.80881
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: €10.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.51310
Datasheet

Similar


Analog Devices Inc.
In Stock: 225
Unit Price: €9.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.00738
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: €9.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.55849
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €9.28723
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.16370
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: €6.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,830
Unit Price: €6.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: €9.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.95168
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232AARW

DigiKey Part Number
ADM232AARW-ND
Manufacturer
Manufacturer Product Number
ADM232AARW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232AARW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types