


ADP5003ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5003ACPZ-R7TR-ND - Tape & Reel (TR) ADP5003ACPZ-R7CT-ND - Cut Tape (CT) ADP5003ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5003ACPZ-R7 |
Description | IC REG DL BUCK/LNR 2.5MZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) 2.5MHz 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5003ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 2 | |
Frequency - Switching | 2.5MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5V, 3A | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 3A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.65V ~ 5V, 4.2V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.75000 | €6.75 |
| 10 | €5.21900 | €52.19 |
| 25 | €4.83760 | €120.94 |
| 100 | €4.43730 | €443.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €3.94932 | €5,923.98 |
| Unit Price without VAT: | €6.75000 |
|---|---|
| Unit Price with VAT: | €8.30250 |










