ADP5003 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5003CP-EVALZ

DigiKey Part Number
ADP5003CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP5003CP-EVALZ
Description
EVAL BOARD FOR ADP5003
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5003 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 2.5V
Current - Output
3A
Voltage - Input
4.2V ~ 15V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP5003
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€59.50000€59.50
Manufacturers Standard Package
Unit Price without VAT:€59.50000
Unit Price with VAT:€73.18500