Similar

ADSP-BF506BSWZ-4F | |
|---|---|
DigiKey Part Number | ADSP-BF506BSWZ-4F-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF506BSWZ-4F |
Description | IC DSP 400MHZ 1.4V 120LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14) |
EDA/CAD Models | ADSP-BF506BSWZ-4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | FLASH (16MB) | |
On-Chip RAM | 68kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.29V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) | |
Base Product Number |


