
ADSP-BF526BBCZ-3A | |
|---|---|
DigiKey Part Number | ADSP-BF526BBCZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF526BBCZ-3A |
Description | EMBEDDED PROCESSOR, BLACKFIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.58000 | €28.58 |
| 10 | €23.89700 | €238.97 |
| 32 | €22.16781 | €709.37 |
| 128 | €20.63070 | €2,640.73 |
| 256 | €20.04516 | €5,131.56 |
| Unit Price without VAT: | €28.58000 |
|---|---|
| Unit Price with VAT: | €35.15340 |

