
ADSP-BF526KBCZ-3C2 | |
|---|---|
DigiKey Part Number | ADSP-BF526KBCZ-3C2-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF526KBCZ-3C2 |
Description | IC DSP CTRLR 300MHZ 289CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 289-CSPBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | €25.16036 | €704.49 |
| Unit Price without VAT: | €25.16036 |
|---|---|
| Unit Price with VAT: | €30.94724 |

