Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3990EDD#TRPBF

DigiKey Part Number
505-LT3990EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3990EDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3990EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3990EDD#TRPBF
Description
IC REG BUCK ADJ 350MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3990EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
210kHz ~ 2.3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.16000€7.16
10€5.54400€55.44
25€5.14160€128.54
100€4.69900€469.90
250€4.59020€1,147.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€4.14578€10,364.45
Manufacturers Standard Package
Unit Price without VAT:€7.16000
Unit Price with VAT:€8.80680