
LT8697HUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8697HUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8697HUDD#PBF |
Description | IC REG CONV USB 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8697HUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 5V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.86000 | €10.86 |
| Unit Price without VAT: | €10.86000 |
|---|---|
| Unit Price with VAT: | €13.35780 |

