7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Bit Digital to Analog Converter 1 10-DFN (3x2)
High Speed Converters by Analog Devices

LTC7106IDDB#TRMPBF

DigiKey Part Number
LTC7106IDDB#TRMPBFTR-ND - Tape & Reel (TR)
LTC7106IDDB#TRMPBFCT-ND - Cut Tape (CT)
LTC7106IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7106IDDB#TRMPBF
Description
IC DAC 7BIT A-OUT 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC7106IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
7
Number of D/A Converters
1
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
INL/DNL (LSB)
±1, ±0.3
Architecture
Current Source
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.06000€4.06
10€3.08900€30.89
25€2.84520€71.13
100€2.57760€257.76
250€2.52808€632.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.37320€1,186.60
1,000€2.30992€2,309.92
1,500€2.27823€3,417.35
2,500€2.24312€5,607.80
3,500€2.22259€7,779.06
Manufacturers Standard Package
Unit Price without VAT:€4.06000
Unit Price with VAT:€4.99380