
AP-CF001GRANS-ETNRC | |
|---|---|
DigiKey Part Number | AP-CF001GRANS-ETNRC-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001GRANS-ETNRC |
Description | MEM CRD CMPCTFLSH 1GB CL 10 SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Size 1GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type CompactFlash® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.47000 | €140.47 |
| Unit Price without VAT: | €140.47000 |
|---|---|
| Unit Price with VAT: | €172.77810 |

