Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG92AD5

DigiKey Part Number
679-3830-ND
Manufacturer
Manufacturer Product Number
MTG92AD5
Description
SWITCH TOGGLE SPDT 6A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - DC
30 V
Actuator Type
Winged
Actuator Length
15.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 17.65mm Dia
Bushing Thread
11/16-28
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Black Actuator
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€56.44000€56.44
10€48.68200€486.82
25€45.88880€1,147.22
50€43.87860€2,193.93
100€41.95240€4,195.24
Manufacturers Standard Package
Unit Price without VAT:€56.44000
Unit Price with VAT:€69.42120