
T0053909199 | |
|---|---|
DigiKey Part Number | T0053909199-ND |
Manufacturer | |
Manufacturer Product Number | T0053909199 |
Description | SCREWDRIVER ELECT HEX SCKT 1/4" |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Screwdriver, Electric 13.39" (340.1mm) |
Category | Tip Type Hex Socket |
Manufacturer Apex Tool Group | Size 1/4" |
Series | Length - Overall 13.39" (340.1mm) |
Packaging Box | Features 0.4 in-lbs ~ 10.6 in-lbs (0.05Nm ~ 1.2Nm) Torque, Brushless Motor, ESD Safe, Quick Change |
Part Status Obsolete | Weight 0.75 lb (340.19 g) |
Tool Type Screwdriver, Electric |


