
XHT434N | |
|---|---|
DigiKey Part Number | XHT434N-ND |
Manufacturer | |
Manufacturer Product Number | XHT434N |
Description | TWEEZER POINTED SHARP 4.75" |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Sharp 4.75" (120.7mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Sharp |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Obsolete | Material Stainless Steel |
Features Anti-Magnetic |

