
CSU2400AT-3-100 | |
|---|---|
DigiKey Part Number | 454-CSU2400AT-3-100-ND |
Manufacturer | |
Manufacturer Product Number | CSU2400AT-3-100 |
Description | AC/DC CONVERTER 12.2V 2400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12.2V 180 ~ 264 VAC, 180 ~ 336 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 180 ~ 336 VDC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 196.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | -5°C ~ 55°C | |
Features | DC Input Capable, I2C Interface, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €487.35000 | €487.35 |
| 3 | €458.50333 | €1,375.51 |
| 5 | €445.67800 | €2,228.39 |
| 10 | €428.84500 | €4,288.45 |
| Unit Price without VAT: | €487.35000 |
|---|---|
| Unit Price with VAT: | €599.44050 |

