


AEE01BB48-M | |
|---|---|
DigiKey Part Number | 454-1881-ND |
Manufacturer | |
Manufacturer Product Number | AEE01BB48-M |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.42000 | €53.42 |
| 5 | €51.43000 | €257.15 |
| 10 | €50.59300 | €505.93 |
| 30 | €49.29533 | €1,478.86 |
| 50 | €48.70220 | €2,435.11 |
| 100 | €47.90810 | €4,790.81 |
| Unit Price without VAT: | €53.42000 |
|---|---|
| Unit Price with VAT: | €65.70660 |

